Part Details for BZX85C27TR by Vishay Intertechnologies
Overview of BZX85C27TR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX85C27TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | ZENER DIODE Zener Diode, 27V V(Z), 7.04%, 1.3W, Silicon, Unidirectional, DO-41 RoHS: Compliant |
|
|
RFQ |