Part Details for BZX85C20-TR by Vishay Intertechnologies
Overview of BZX85C20-TR by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZX85C20-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H4646
|
Newark | Zener Diode, single, Two Terminal,20V V(Z),5%,do-204Al |Vishay BZX85C20-TR RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0450 | Buy Now |
DISTI #
BZX85C20-TR
|
Avnet Americas | ZENER DIODE DO41 GLASS - Tape and Reel (Alt: BZX85C20-TR) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0309 / $0.0328 | Buy Now |
DISTI #
625-BZX85C20
|
Mouser Electronics | Zener Diodes 20 Volt 1.3 Watt 5% RoHS: Compliant | 82814 |
|
$0.0350 / $0.2000 | Buy Now |
|
Future Electronics | BZX85C Series 20 V 1.3W Through Hole Voltage Regulator Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0312 / $0.0347 | Buy Now |
DISTI #
BZX85C20-TR
|
TTI | Zener Diodes 20 Volt 1.3 Watt 5% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0350 / $0.0379 | Buy Now |
DISTI #
BZX85C20-TR
|
EBV Elektronik | ZENER DIODE DO41 GLASS (Alt: BZX85C20-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | EBV - 20000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 15000 |
|
$0.0567 / $0.0613 | Buy Now |
Part Details for BZX85C20-TR
BZX85C20-TR CAD Models
BZX85C20-TR Part Data Attributes
|
BZX85C20-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX85C20-TR
Vishay Intertechnologies
Zener Diode, 20V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 24 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6% | |
Working Test Current | 10 mA |