Part Details for BZX85C15RL by onsemi
Overview of BZX85C15RL by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C15RL
BZX85C15RL CAD Models
BZX85C15RL Part Data Attributes
|
BZX85C15RL
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX85C15RL
onsemi
14.7V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DO-41 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 500 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 15 mA |
Alternate Parts for BZX85C15RL
This table gives cross-reference parts and alternative options found for BZX85C15RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C15RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85-C15 | Zener Diode, 15V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN | Vishay Semiconductors | BZX85C15RL vs BZX85-C15 |
BZX85C15T50A | DIODE 15 V, 1.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode | Fairchild Semiconductor Corporation | BZX85C15RL vs BZX85C15T50A |
BZX85C15T50R | DIODE 15 V, 1.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode | Fairchild Semiconductor Corporation | BZX85C15RL vs BZX85C15T50R |
BZX85C15 | DIODE 15 V, 1.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode | National Semiconductor Corporation | BZX85C15RL vs BZX85C15 |
BZX85C15_T50A | Zener Diode, 15V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | Fairchild Semiconductor Corporation | BZX85C15RL vs BZX85C15_T50A |
BZX85C15RL | 14.7V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | BZX85C15RL vs BZX85C15RL |
BZX85C15_T50R | Zener Diode, 15V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | Fairchild Semiconductor Corporation | BZX85C15RL vs BZX85C15_T50R |