-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode; 5% Tolerance 15 V, 3000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C6024
|
Newark | Zener Diode, 1W, 15V, Do-41, Zener Voltage Nom:15V, Power Dissipation:1W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:Bzx85C Series, Qualification:- Rohs Compliant: Yes |Onsemi BZX85C15 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5696 |
|
$0.0390 / $0.2830 | Buy Now |
DISTI #
BZX85C15FS-ND
|
DigiKey | DIODE ZENER 15V 1W DO204AL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
6485 In Stock |
|
$0.0315 / $0.2800 | Buy Now |
DISTI #
BZX85C15
|
Avnet Americas | Diode Zener Single 14.7V 5% 1W 2-Pin DO-41 Bulk - Bulk (Alt: BZX85C15) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Bulk | 106225 Factory Stock |
|
$0.0258 / $0.0308 | Buy Now |
DISTI #
BZX85C15
|
Avnet Americas | Diode Zener Single 14.7V 5% 1W 2-Pin DO-41 Bulk - Bulk (Alt: BZX85C15) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Bulk | 106225 Factory Stock |
|
$0.0258 / $0.0308 | Buy Now |
DISTI #
BZX85C15
|
Avnet Americas | Diode Zener Single 14.7V 5% 1W 2-Pin DO-41 Bulk - Bulk (Alt: BZX85C15) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0258 / $0.0308 | Buy Now |
DISTI #
18C6024
|
Avnet Americas | Diode Zener Single 14.7V 5% 1W 2-Pin DO-41 Bulk - Bulk (Alt: 18C6024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 5696 Partner Stock |
|
$0.0520 / $0.2830 | Buy Now |
DISTI #
512-BZX85C15
|
Mouser Electronics | Zener Diodes 15V 1W Zener RoHS: Compliant | 10915 |
|
$0.0310 / $0.2800 | Buy Now |
|
Future Electronics | Zener Diode 15V 1W ±6% Through Hole DO-204AL (DO-41) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 1523Box |
|
$0.0210 / $0.0255 | Buy Now |
|
Future Electronics | Zener Diodes 15V 1W Zener RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Container: Bulk | 0Bulk |
|
$0.0260 / $0.0296 | Buy Now |
|
Rochester Electronics | Zener Diode, 15V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 43501 |
|
$0.0258 / $0.0303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX85C15
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX85C15
onsemi
Zener Diode; 5% Tolerance 15 V, 3000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DO-41, 2 PIN | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 33 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 15 mA |
This table gives cross-reference parts and alternative options found for BZX85C15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C15-BP | Zener Diode, 15V V(Z), 6.12%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85C15 vs BZX85C15-BP |
BZX85C15.TR | 15V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | BZX85C15 vs BZX85C15.TR |
BZX85C15GPHFTR | Zener Diode, 15V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | BZX85C15 vs BZX85C15GPHFTR |
BZX85C15RL | Zener Diode, 15V V(Z), 6.12%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C15 vs BZX85C15RL |
TCBZX85C15 | Zener Diode, 14.7V V(Z), 6.12%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C15 vs TCBZX85C15 |
BZX85C15 | Zener Diode, 15V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | Fagor Electrónica | BZX85C15 vs BZX85C15 |
BZX85C15 | Zener Diode, 15V V(Z), 5%, 1.3W | WEITRON INTERNATIONAL CO., LTD. | BZX85C15 vs BZX85C15 |
BZX85C15-B | Zener Diode, | Rectron Semiconductor | BZX85C15 vs BZX85C15-B |
BZX85C15-L0R0G | Zener Diode | Taiwan Semiconductor | BZX85C15 vs BZX85C15-L0R0G |
BZX85C15A0 | Zener Diode, 15V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | BZX85C15 vs BZX85C15A0 |