Part Details for BZX85C15 by Excel (Suzhou) Semiconductor Co Ltd
Overview of BZX85C15 by Excel (Suzhou) Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZX85C15
BZX85C15 CAD Models
BZX85C15 Part Data Attributes:
|
BZX85C15
Excel (Suzhou) Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX85C15
Excel (Suzhou) Semiconductor Co Ltd
Zener Diode, 15V V(Z), 8%, 1.3W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EXCEL (SUZHOU) SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1.3 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Voltage Tol-Max | 8% | |
Working Test Current | 15 mA |
Alternate Parts for BZX85C15
This table gives cross-reference parts and alternative options found for BZX85C15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C15-BP | Zener Diode, 15V V(Z), 6.12%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85C15 vs BZX85C15-BP |
BZX85C15.TR | 15V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | BZX85C15 vs BZX85C15.TR |
BZX85C15GPHFTR | Zener Diode, 15V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | BZX85C15 vs BZX85C15GPHFTR |
BZX85C15RL | Zener Diode, 15V V(Z), 6.12%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C15 vs BZX85C15RL |
TCBZX85C15 | Zener Diode, 14.7V V(Z), 6.12%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C15 vs TCBZX85C15 |
BZX85C15 | Zener Diode, 15V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | Fagor Electrónica | BZX85C15 vs BZX85C15 |
BZX85C15 | Zener Diode, 15V V(Z), 5%, 1.3W | WEITRON INTERNATIONAL CO., LTD. | BZX85C15 vs BZX85C15 |
BZX85C15-B | Zener Diode, | Rectron Semiconductor | BZX85C15 vs BZX85C15-B |
BZX85C15-L0R0G | Zener Diode | Taiwan Semiconductor | BZX85C15 vs BZX85C15-L0R0G |
BZX85C15A0 | Zener Diode, 15V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | BZX85C15 vs BZX85C15A0 |