Part Details for BZX85C15 by ARK-LES Connectors
Overview of BZX85C15 by ARK-LES Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX85C15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX85C15
|
Maritex | Zener Diode, 15V, 5%, 1.3W, -55+200 deg.C, THT, DO41 Min Qty: 1 Package Multiple: 1 | 737 |
|
$0.0290 / $0.0420 | Buy Now |