Part Details for BZX85C12 by Vishay Intertechnologies
Overview of BZX85C12 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C12
BZX85C12 CAD Models
BZX85C12 Part Data Attributes
|
BZX85C12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX85C12
Vishay Intertechnologies
Zener Diode, 12V V(Z), 5.39%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 9 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.39% | |
Working Test Current | 20 mA |
Alternate Parts for BZX85C12
This table gives cross-reference parts and alternative options found for BZX85C12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCBZX85C12 | Zener Diode, 12.05V V(Z), 5.39%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C12 vs TCBZX85C12 |
BZX85C12 | Zener Diode, 12V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | BZX85C12 vs BZX85C12 |
BZX85C12GPHFAMP | Zener Diode, 12V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | BZX85C12 vs BZX85C12GPHFAMP |
BZX85C12 | Zener Diode, 12V V(Z), 5.3%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Rectron Semiconductor | BZX85C12 vs BZX85C12 |
BZX85C12 | Zener Diode, 12V V(Z), 5%, 1.3W | Taiwan Semiconductor | BZX85C12 vs BZX85C12 |
BZX85C12-T50R | Zener Diode; 5% Tolerance 12 V, Axial Lead / DO-41, 3000-REEL | onsemi | BZX85C12 vs BZX85C12-T50R |
BZX85C12TA | 12.05V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | BZX85C12 vs BZX85C12TA |
BZX85C12T26R | 12V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | BZX85C12 vs BZX85C12T26R |
BZX85-C12 | Zener Diode, 12V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41 | Microsemi Corporation | BZX85C12 vs BZX85-C12 |
BZX85-C12 | Zener Diode, 12V V(Z), 5%, 1.3W, Silicon, Unidirectional | TDK Micronas GmbH | BZX85C12 vs BZX85-C12 |