Part Details for BZX85C10G by EIC Semiconductor Inc
Overview of BZX85C10G by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for BZX85C10G
BZX85C10G CAD Models
BZX85C10G Part Data Attributes:
|
BZX85C10G
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BZX85C10G
EIC Semiconductor Inc
Zener Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 200 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Reference Standard | TS 16949 | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 8 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |