-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode; 5% Tolerance 10 V, 3000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C6020
|
Newark | Zener Diode, 1W, 10V, Do-41, Zener Voltage Nom:10V, Power Dissipation:1W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:Bzx85C Series, Qualification:- Rohs Compliant: Yes |Onsemi BZX85C10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1326 |
|
$0.0360 / $0.0420 | Buy Now |
DISTI #
BZX85C10OS-ND
|
DigiKey | DIODE ZENER 10V 1W DO204AL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
20390 In Stock |
|
$0.0286 / $0.2100 | Buy Now |
DISTI #
BZX85C10
|
Avnet Americas | Diode Zener Single 10V 5% 1W 2-Pin DO-41 Bulk - Bulk (Alt: BZX85C10) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0284 / $0.0339 | Buy Now |
DISTI #
18C6020
|
Avnet Americas | Diode Zener Single 10V 5% 1W 2-Pin DO-41 Bulk - Bulk (Alt: 18C6020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 1856 Partner Stock |
|
$0.0420 / $0.0490 | Buy Now |
DISTI #
512-BZX85C10
|
Mouser Electronics | Zener Diodes 10V 1W Zener RoHS: Compliant | 5742 |
|
$0.0330 / $0.2100 | Buy Now |
DISTI #
V99:2348_06296804
|
Arrow Electronics | Diode Zener Single 10V 5% 1300mW 2-Pin DO-41 Bag Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Date Code: 2209 | Americas - 17729 |
|
$0.0293 / $0.1071 | Buy Now |
DISTI #
V79:2366_26238305
|
Arrow Electronics | Diode Zener Single 10V 5% 1300mW 2-Pin DO-41 Bag Min Qty: 1 Package Multiple: 1 Date Code: 1826 | Americas - 3068 |
|
$0.0205 / $0.0903 | Buy Now |
DISTI #
P40:2555_13152125
|
Arrow Electronics | Diode Zener Single 10V 5% 1300mW 2-Pin DO-41 Bag Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 1703 | Europe - 8 |
|
$0.0240 / $0.1498 | Buy Now |
|
Future Electronics | BZX85C Series 10 V 200 mA Through Hole Zener Diodes - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 22000 Package Multiple: 1000 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.0292 / $0.0345 | Buy Now |
DISTI #
62331595
|
Verical | Diode Zener Single 10V 5% 1300mW 2-Pin DO-41 Bag Min Qty: 201 Package Multiple: 1 Date Code: 2209 | Americas - 17729 |
|
$0.0293 / $0.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX85C10
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX85C10
onsemi
Zener Diode; 5% Tolerance 10 V, 3000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DO-41, 2 PIN | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 33 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
This table gives cross-reference parts and alternative options found for BZX85C10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C10RLRL | Zener Diode, 10V V(Z), 6%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C10 vs BZX85C10RLRL |
BZX85C10T26R | DIODE 10 V, 1.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode | National Semiconductor Corporation | BZX85C10 vs BZX85C10T26R |
BZX85C10-T | Zener Diode, 10V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Rectron Semiconductor | BZX85C10 vs BZX85C10-T |
BZX85C10.TR | 10V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | BZX85C10 vs BZX85C10.TR |
BZX85C10-AP | Zener Diode, 10V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85C10 vs BZX85C10-AP |
BZX85C10T26R | 10V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | BZX85C10 vs BZX85C10T26R |
BZX85/C10 | Zener Diode, 10V V(Z), 5%, 1.3W, Silicon, Unidirectional, | Crimson Semiconductor Inc | BZX85C10 vs BZX85/C10 |
BZX85C10 | Zener Diode, 10V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, | Continental Device India Ltd | BZX85C10 vs BZX85C10 |
BZX85C10 | Zener Diode, 10V V(Z), 1.3W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN | Lite-On Semiconductor Corporation | BZX85C10 vs BZX85C10 |
BZX85-C10 | Zener Diode, 10V V(Z), 5%, 1.3W, Silicon, Unidirectional | TDK Micronas GmbH | BZX85C10 vs BZX85-C10 |