Part Details for BZX85B82RLRL2 by Motorola Semiconductor Products
Overview of BZX85B82RLRL2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85B82RLRL2
BZX85B82RLRL2 CAD Models
BZX85B82RLRL2 Part Data Attributes
|
BZX85B82RLRL2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BZX85B82RLRL2
Motorola Semiconductor Products
Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 82 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 2.7 mA |
Alternate Parts for BZX85B82RLRL2
This table gives cross-reference parts and alternative options found for BZX85B82RLRL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85B82RLRL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP1N4762CPE3TR | Microsemi Corporation | Check for Price | Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | BZX85B82RLRL2 vs MSP1N4762CPE3TR |
1N4762CPTR | Microsemi Corporation | Check for Price | Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | BZX85B82RLRL2 vs 1N4762CPTR |
1N4762CTA | Motorola Semiconductor Products | Check for Price | Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN | BZX85B82RLRL2 vs 1N4762CTA |
1N4762ACTA2 | Motorola Mobility LLC | Check for Price | 82V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | BZX85B82RLRL2 vs 1N4762ACTA2 |
MX1N4762CGE3 | Microsemi Corporation | Check for Price | Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | BZX85B82RLRL2 vs MX1N4762CGE3 |
1N4762C-A | Micro Commercial Components | Check for Price | Zener Diode, | BZX85B82RLRL2 vs 1N4762C-A |
MSP1N4762CGTR | Microsemi Corporation | Check for Price | Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | BZX85B82RLRL2 vs MSP1N4762CGTR |
BZX85B82RLTA2 | Motorola Semiconductor Products | Check for Price | Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | BZX85B82RLRL2 vs BZX85B82RLTA2 |
BZX85C82RLTA | Motorola Mobility LLC | Check for Price | 82V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | BZX85B82RLRL2 vs BZX85C82RLTA |
JANTXV1N3042C-1 | Microchip Technology Inc | $39.1843 | Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | BZX85B82RLRL2 vs JANTXV1N3042C-1 |