BZX85B68RLTA2
Description: 68V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41

Overview of BZX85B68RLTA2 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

CAD Models for BZX85B68RLTA2 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX85B68RLTA2 by Motorola Mobility LLC

BZX85B68RLTA2
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
68 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
2%
Working Test Current
4 mA
Want to compare parts?
  1. BZX85B68RLTA2
    Motorola Mobility LLC
    68V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41
    VS

Alternate Parts for BZX85B68RLTA2

This table gives cross-reference parts and alternative options found for BZX85B68RLTA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85B68RLTA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV1N4760CGTR Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation BZX85B68RLTA2 vs MV1N4760CGTR
1N4760ACTA Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products BZX85B68RLTA2 vs 1N4760ACTA
MQ1N4760CG Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation BZX85B68RLTA2 vs MQ1N4760CG
MX1N4760CPE3TR Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation BZX85B68RLTA2 vs MX1N4760CPE3TR
JAN1N3040C-1 Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc BZX85B68RLTA2 vs JAN1N3040C-1
1N4760AC Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products BZX85B68RLTA2 vs 1N4760AC
BZX85B68RLTA2 Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products BZX85B68RLTA2 vs BZX85B68RLTA2
1N3040CE3 Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-1 Microsemi Corporation BZX85B68RLTA2 vs 1N3040CE3
JANTXV1N3040C-1 Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Compensated Devices Inc BZX85B68RLTA2 vs JANTXV1N3040C-1
MX1N4760CGE3 Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation BZX85B68RLTA2 vs MX1N4760CGE3
Part Number Description Manufacturer Compare
ZMY68 Zener Diode, 68V V(Z), 5%, 1W, TDK Micronas GmbH BZX85B68RLTA2 vs ZMY68
1N3040BB3 68V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 STMicroelectronics BZX85B68RLTA2 vs 1N3040BB3
MQ1N3040DUR-1TR Zener Diode, 68V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation BZX85B68RLTA2 vs MQ1N3040DUR-1TR
BZX85B68RLRL2 Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products BZX85B68RLTA2 vs BZX85B68RLRL2
ZM4760A-GT3 Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 Sangdest Microelectronics (Nanjing) Co Ltd BZX85B68RLTA2 vs ZM4760A-GT3
JANTXV1N3040CUR-1 Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Microsemi Corporation BZX85B68RLTA2 vs JANTXV1N3040CUR-1
MV1N3040AUR-1 Zener Diode, 68V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation BZX85B68RLTA2 vs MV1N3040AUR-1
JAN1N3040 Zener Diode, 68V V(Z), 20%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation BZX85B68RLTA2 vs JAN1N3040
CLL4760ATR Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, Central Semiconductor Corp BZX85B68RLTA2 vs CLL4760ATR
SMAJ4760A Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN Micro Commercial Components BZX85B68RLTA2 vs SMAJ4760A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX85B68RLTA2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX85B68RLTA2 by Motorola Mobility LLC

  • Please alert me when BZX85B68RLTA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX85B68RLTA2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX85B68RLTA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX85B68RLTA2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX85B68RLTA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX85B68RLTA2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: