Part Details for BZX85B15-TAP by Telefunken Microelectronics Gmbh
Overview of BZX85B15-TAP by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85B15-TAP
BZX85B15-TAP CAD Models
BZX85B15-TAP Part Data Attributes
|
BZX85B15-TAP
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
BZX85B15-TAP
Telefunken Microelectronics Gmbh
Zener Diode, 15V V(Z), 2%, 1.3W,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1.3 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 2% | |
Working Test Current | 15 mA |