Part Details for BZX85B100RLTA by Motorola Mobility LLC
Overview of BZX85B100RLTA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX85B100RLTA
BZX85B100RLTA CAD Models
BZX85B100RLTA Part Data Attributes
|
BZX85B100RLTA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BZX85B100RLTA
Motorola Mobility LLC
100V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 100 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 2.7 mA |
Alternate Parts for BZX85B100RLTA
This table gives cross-reference parts and alternative options found for BZX85B100RLTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85B100RLTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C100RLTA | 100V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85B100RLTA vs BZX85C100RLTA |
BZX85B100RLRL | Zener Diode, 100V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85B100RLTA vs BZX85B100RLRL |
MV1N4764CGTR | Zener Diode, 100V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85B100RLTA vs MV1N4764CGTR |
BZX85C100RLTA2 | 100V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85B100RLTA vs BZX85C100RLTA2 |
1N4764CPTR | Zener Diode, 100V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | BZX85B100RLTA vs 1N4764CPTR |
JANTXV1N3044C-1 | Zener Diode, 100V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Compensated Devices Inc | BZX85B100RLTA vs JANTXV1N3044C-1 |
1N4764CTA2 | 100V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | BZX85B100RLTA vs 1N4764CTA2 |
BZX85B100RLRL | 100V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85B100RLTA vs BZX85B100RLRL |
1N4764CTA | 100V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | BZX85B100RLTA vs 1N4764CTA |
MX1N4764CG | Zener Diode, 100V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85B100RLTA vs MX1N4764CG |