-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC3784
|
Newark | Zener Diode, Aec-Q101, 68V, Sot-323, Zener Voltage Vz Typ:68V, Power Dissipation Pd:275Mw, Diode Case Style:Sot-323, Zener Tolerance ±:5%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Bzx84W Series, Automotive Rohs Compliant: Yes |Nexperia BZX84W-C68X RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2985 |
|
$0.0350 / $0.1800 | Buy Now |
DISTI #
BZX84W-C68X-ND
|
DigiKey | DIODE ZENER 68V 275MW SOT323 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0144 / $0.0278 | Buy Now |
DISTI #
BZX84W-C68X
|
Avnet Americas | Diode Zener Single 68V 2% 275mW 2-Pin SC-70 T/R - Tape and Reel (Alt: BZX84W-C68X) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 Partner Stock |
|
RFQ | |
DISTI #
BZX84W-C68X
|
Avnet Americas | Diode Zener Single 68V 2% 275mW 2-Pin SC-70 T/R - Tape and Reel (Alt: BZX84W-C68X) RoHS: Compliant Min Qty: 54000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0203 | Buy Now |
DISTI #
771-BZX84W-C68X
|
Mouser Electronics | Zener Diodes BZX84W-C68/SOT323/SC-70 RoHS: Compliant | 0 |
|
$0.0140 / $0.1600 | Order Now |
|
Future Electronics | SOT323 Voltage regulator diodes RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0132 | Buy Now |
|
Rochester Electronics | BZX84W-C68 - Voltage Regulator Diode RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BZX84W-C68X
|
TTI | Zener Diodes BZX84W-C68/SOT323/SC-70 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0122 / $0.0138 | Buy Now |
DISTI #
BZX84W-C68X
|
Avnet Silica | Diode Zener Single 68V 2% 275mW 2-Pin SC-70 T/R (Alt: BZX84W-C68X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BZX84W-C68X
|
EBV Elektronik | Diode Zener Single 68V 2% 275mW 2-Pin SC-70 T/R (Alt: BZX84W-C68X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 54000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy