Part Details for BZX84W-B75F by Nexperia
Results Overview of BZX84W-B75F by Nexperia
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84W-B75F Information
BZX84W-B75F by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84W-B75F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84W-B75F-ND
|
DigiKey | DIODE ZENER 75V 275MW SOT323 Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0180 / $0.0280 | Buy Now |
DISTI #
BZX84W-B75F
|
Avnet Americas | Diode Zener Single 75V 2% 40W 3-Pin SC-70 SMD T/R - Tape and Reel (Alt: BZX84W-B75F) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0153 / $0.0167 | Buy Now |
DISTI #
771-BZX84W-B75F
|
Mouser Electronics | Zener Diodes Voltage regulator diodes RoHS: Compliant | 0 |
|
$0.0180 / $0.2100 | Order Now |
|
Future Electronics | SOT323 Voltage regulator diodes RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0171 / $0.0174 | Buy Now |
DISTI #
BZX84W-B75F
|
TTI | Zener Diodes Voltage regulator diodes RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0163 / $0.0205 | Buy Now |
DISTI #
BZX84W-B75F
|
EBV Elektronik | Diode Zener Single 75V 2 40W 3Pin SC70 SMD TR (Alt: BZX84W-B75F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |