Part Details for BZX84J-C16115 by Nexperia
Overview of BZX84J-C16115 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84J-C16115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84J-C16,115
|
Avnet Americas | Diode Zener Single 16.2V 5% 550mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: BZX84J-C16,115) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0222 / $0.0265 | Buy Now |
DISTI #
BZX84J-C16,115
|
Avnet Americas | Diode Zener Single 16.2V 5% 550mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: BZX84J-C16,115) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0222 / $0.0265 | Buy Now |
DISTI #
BZX84J-C16,115
|
Avnet Asia | Diode Zener Single 16.2V 5% 550mW 2-Pin SOD-323F T/R (Alt: BZX84J-C16,115) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 105000 |
|
$0.0161 / $0.0170 | Buy Now |