Part Details for BZX84J-B6V2115 by Nexperia
Overview of BZX84J-B6V2115 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84J-B6V2115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84J-B6V2,115
|
Avnet Americas | Diode Zener Single 6.2V 2% 550mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: BZX84J-B6V2,115) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0343 | Buy Now |
|
LCSC | Independent Type 6.08V6.32V 550mW 6.2V SOD-323F Zener Diodes ROHS | 720 |
|
$0.0371 / $0.0657 | Buy Now |