-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX84J series - Single Zener diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84J-B13,115 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC6828
|
Newark | Zener Diode, Aec-Q101, 13V, Sod-323F, Zener Voltage Vz Typ:13V, Power Dissipation Pd:550Mw, Diode... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3113 |
|
$0.1030 / $0.2850 | Buy Now |
DISTI #
1727-BZX84J-B13,115CT-ND
|
DigiKey | DIODE ZENER 13V 550MW SOD323F Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
507 In Stock |
|
$0.0261 / $0.1900 | Buy Now |
DISTI #
BZX84J-B13,115
|
Avnet Americas | Diode Zener Single 13V 2% 550mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: BZX84J-B13,115) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0221 / $0.0242 | Buy Now |
DISTI #
771-BZX84J-B13,115
|
Mouser Electronics | Zener Diodes Zener voltage regulator diodes RoHS: Compliant | 4966 |
|
$0.0260 / $0.1900 | Buy Now |
|
Future Electronics | BZX84J Series 13.3 V ±2% 550 mW Surface Mount Single Zener Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.0247 / $0.0254 | Buy Now |
|
Rochester Electronics | Voltage regulator diodes RoHS: Compliant Status: Active Min Qty: 1 | 90000 |
|
$0.0222 / $0.0261 | Buy Now |
DISTI #
BZX84J-B13,115
|
Avnet Silica | Diode Zener Single 13V 2 550mW 2Pin SOD323F TR (Alt: BZX84J-B13,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BZX84J-B13,115
|
EBV Elektronik | Diode Zener Single 13V 2 550mW 2Pin SOD323F TR (Alt: BZX84J-B13,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
New Advantage Corporation | General Purpose Inductor, 1.5uH, 20%,1Element,Iron-Core, SMD RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 48000 |
|
$0.0311 / $0.0333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84J-B13,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX84J-B13,115
Nexperia
BZX84J series - Single Zener diodes@en-us SOD 2-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-90, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |