Part Details for BZX84C9V1LT3G by onsemi
Overview of BZX84C9V1LT3G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C9V1LT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9650
|
Newark | Zener Diode, 225Mw, 9.1V, Sot-23, Full Reel, Zener Voltage Nom:9.1V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:-Rohs Compliant: Yes |Onsemi BZX84C9V1LT3G RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0230 | Buy Now |
DISTI #
488-BZX84C9V1LT3GCT-ND
|
DigiKey | DIODE ZENER 9.1V 250MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19500 In Stock |
|
$0.0176 / $0.1600 | Buy Now |
DISTI #
BZX84C9V1LT3G
|
Avnet Americas | Diode Zener Single 9.1V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C9V1LT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.0154 / $0.0173 | Buy Now |
DISTI #
863-BZX84C9V1LT3G
|
Mouser Electronics | Zener Diodes 9.1V 225mW RoHS: Compliant | 18486 |
|
$0.0180 / $0.1600 | Buy Now |
DISTI #
V79:2366_24339753
|
Arrow Electronics | Diode Zener Single 9.1V 5% 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1409 | Americas - 2875 |
|
$0.0303 | Buy Now |
|
Future Electronics | BZX84C9V1 series 9.1V 225MW 10 mA SOT23-3 Zener Diode RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0161 / $0.0178 | Buy Now |
|
Onlinecomponents.com | BZX84C9V1LT3G Zener Diode, 9.1V 5% 300 mW SMT 3-Pin SOT-23 | ON Semiconductor BZX84C9V1LT3G | 0 |
|
$0.0149 / $0.0169 | Buy Now |
DISTI #
85968068
|
Verical | Diode Zener Single 9.1V 5% 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 14085 Package Multiple: 1 Date Code: 1301 | Americas - 70000 |
|
$0.0266 | Buy Now |
DISTI #
85971600
|
Verical | Diode Zener Single 9.1V 5% 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 14085 Package Multiple: 1 Date Code: 1401 | Americas - 29300 |
|
$0.0266 | Buy Now |
DISTI #
36829894
|
Verical | Diode Zener Single 9.1V 5% 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 190 Package Multiple: 1 Date Code: 1409 | Americas - 2875 |
|
$0.0303 | Buy Now |
Part Details for BZX84C9V1LT3G
BZX84C9V1LT3G CAD Models
BZX84C9V1LT3G Part Data Attributes
|
BZX84C9V1LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C9V1LT3G
onsemi
250 mW; Zener Diode Voltage Regulator 9.1 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.08% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C9V1LT3G
This table gives cross-reference parts and alternative options found for BZX84C9V1LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C9V1LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C9V1 | Micro Commercial Components | Check for Price | Zener Diode, 9.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C9V1LT3G vs BZX84C9V1 |
BZX84-C9V1212 | NXP Semiconductors | Check for Price | 9.1V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZX84C9V1LT3G vs BZX84-C9V1212 |
BZX84C9V1-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, | BZX84C9V1LT3G vs BZX84C9V1-LF |
BZX84C9V1ET3G | onsemi | Check for Price | Energy Rated Zeners in SOT-23 225 W, SOT-23 (TO-236) 3 LEAD, 10000-REEL | BZX84C9V1LT3G vs BZX84C9V1ET3G |
933137450215 | Nexperia | Check for Price | Zener Diode, 9.05V V(Z), 5%, 0.25W, Silicon, Unidirectional | BZX84C9V1LT3G vs 933137450215 |
BZX84-C9V1 | Microsemi Corporation | Check for Price | Zener Diode, 0.35W, Silicon, Unidirectional, | BZX84C9V1LT3G vs BZX84-C9V1 |
BZX84C9V1LT1T3 | Motorola Semiconductor Products | Check for Price | Zener Diode, 9.1V V(Z), 6.077%, 0.225W, Silicon, Unidirectional, PLASTIC, CASE 318-07, 3 PIN | BZX84C9V1LT3G vs BZX84C9V1LT1T3 |
BZX84C9V1TRL | YAGEO Corporation | Check for Price | Zener Diode, 9.1V V(Z), 5%, 0.35W, Silicon, Unidirectional | BZX84C9V1LT3G vs BZX84C9V1TRL |
BZX84C9V1ET3 | onsemi | Check for Price | 9.1V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | BZX84C9V1LT3G vs BZX84C9V1ET3 |
BZX84C9V1-TP | Micro Commercial Components | $0.0173 | Zener Diode, 9.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C9V1LT3G vs BZX84C9V1-TP |