Part Details for BZX84C9V1LT116 by ROHM Semiconductor
Overview of BZX84C9V1LT116 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C9V1LT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC4527
|
Newark | Zener Diode, 9.1V, 0.25W, Sot-23, Zener Voltage Vz Typ:9.1V, Power Dissipation Pd:250Mw, Diode Case Style:Sot-23, Zener Tolerance ±:-, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Bzx84C Series, Automotive Rohs Compliant: Yes |Rohm BZX84C9V1LT116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
846-BZX84C9V1LT116CT-ND
|
DigiKey | DIODE ZENER 9.1V 250MW SSD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2685 In Stock |
|
$0.0490 / $0.2000 | Buy Now |
DISTI #
BZX84C9V1LT116
|
Avnet Americas | Diode Zener Single 9.1V 250mW 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84C9V1LT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BZX84C9V1LT116
|
Mouser Electronics | Zener Diodes BZX84C9V1L is Zener Diode for voltage regulation. RoHS: Compliant | 1755 |
|
$0.0350 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0213 | Buy Now |
DISTI #
73506146
|
Verical | Zener Diode Single 9.05V 5% 15Ohm 250mW 3-Pin SSD T/R RoHS: Compliant Min Qty: 680 Package Multiple: 1 | Americas - 2800 |
|
$0.0189 / $0.0460 | Buy Now |
|
Quest Components | ZENER DIODE, 9.1V V(Z), 6.08%, 0.25W, SILICON, UNIDIRECTIONAL | 500 |
|
$0.0675 / $0.1080 | Buy Now |
|
Ameya Holding Limited | Diodes Zener Single Min Qty: 1 | 100-Authorized Distributor |
|
$0.0214 / $0.0300 | Buy Now |
DISTI #
C1S625901676754
|
Chip1Stop | Diode Zener Single 9.05V 5% 250mW 3-Pin SSD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2800 |
|
$0.0151 / $0.0736 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 89 |
|
$0.0150 / $0.0170 | Buy Now |
Part Details for BZX84C9V1LT116
BZX84C9V1LT116 CAD Models
BZX84C9V1LT116 Part Data Attributes
|
BZX84C9V1LT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84C9V1LT116
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 6.08% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C9V1LT116
This table gives cross-reference parts and alternative options found for BZX84C9V1LT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C9V1LT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SZBZX84C9V1ET3G | onsemi | Check for Price | Energy Rated Zeners in SOT-23 225 W, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | BZX84C9V1LT116 vs SZBZX84C9V1ET3G |
BZX84C9V1LFHT116 | ROHM Semiconductor | Check for Price | Zener Diode, | BZX84C9V1LT116 vs BZX84C9V1LFHT116 |
BZT52C9V1LPQ-7 | Diodes Incorporated | Check for Price | Zener Diode, | BZX84C9V1LT116 vs BZT52C9V1LPQ-7 |