Part Details for BZX84C9V1 by Fairchild Semiconductor Corporation
Overview of BZX84C9V1 by Fairchild Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for BZX84C9V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BZX84C9V1-ND
|
DigiKey | DIODE ZENER 9.1V 0.25W 5% UNIDIR Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
59302 In Stock |
|
$0.0300 | Buy Now |
|
Onlinecomponents.com | Diode Zener Single 9.05V 5% 350mW 3-Pin SOT-23 T/R RoHS: Compliant |
1345 In Stock |
|
$0.1484 / $0.6190 | Buy Now |
|
Bristol Electronics | 3841 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 9.1 Volt, 5%, SOT-23 | 10756 |
|
$0.0238 / $0.0510 | Buy Now |
|
Rochester Electronics | Zener Diode, 9.1V, 5%, 0.25W, Unidirectional, TO-236AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 68302 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
SMC-BZX84C9V1
|
Sensible Micro Corporation | Zener Diode, Two Terminal, 9.1 Volt, 5%, Sot-23 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Tape & Reel | 1274 |
|
$0.0160 | RFQ |
|
Chip1Cloud | DIODE ZENER 9.1V 350MW SOT23-3 / Zener Diode Single 9.05V 5% 15Ohm 550mW Automotive 3-Pin SOT-23 | 78000 |
|
RFQ | |
|
Win Source Electronics | DIODE ZENER 9.1V 350MW SOT23-3 / Zener Diode Single 9.05V 5% 15Ohm 550mW Automotive 3-Pin SOT-23 | 1338080 |
|
$0.0070 / $0.0110 | Buy Now |
Part Details for BZX84C9V1
BZX84C9V1 CAD Models
BZX84C9V1 Part Data Attributes
|
BZX84C9V1
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX84C9V1
Fairchild Semiconductor Corporation
Zener Diode, 9.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | 49, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C9V1
This table gives cross-reference parts and alternative options found for BZX84C9V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C9V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C9V1 | 9.1V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | NXP Semiconductors | BZX84C9V1 vs BZX84C9V1 |
BZX84C9V1-T3 | Zener Diode, 9.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BZX84C9V1 vs BZX84C9V1-T3 |
BZX84C9V1D87Z | 9.1V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | Texas Instruments | BZX84C9V1 vs BZX84C9V1D87Z |
BZX84C9V1 | Zener Diode, 9.1V V(Z), 5%, 0.3W, | Vishay Sprague | BZX84C9V1 vs BZX84C9V1 |
BZX84C9V1-GT1 | Zener Diode, 9.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BZX84C9V1 vs BZX84C9V1-GT1 |
BZX84C9V1-T1 | Zener Diode, 9.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BZX84C9V1 vs BZX84C9V1-T1 |