Part Details for BZX84C9V1 by Diotec Semiconductor AG
Overview of BZX84C9V1 by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C9V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BZX84C9V1CT-ND
|
DigiKey | ZENER SOT-23 9.1V 0.3W 5% Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
5980 In Stock |
|
$0.0149 / $0.1600 | Buy Now |
DISTI #
637-BZX84C9V1
|
Mouser Electronics | Zener Diodes Zener, SOT-23, 9.1V, 0.3W, 5% RoHS: Compliant | 5292 |
|
$0.0220 / $0.1300 | Buy Now |
DISTI #
E02:0323_06675062
|
Arrow Electronics | Diode Zener Single 9.1V 5% 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2336 | Europe - 93000 |
|
$0.0203 / $0.0309 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOT-23 - 9.1V - 0.3W - 5% RoHS: Compliant | 78000 Factory Stock |
|
$0.0131 / $0.0207 | Buy Now |
DISTI #
78436588
|
Verical | Zener Diode Single 9.05V 5% 15Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2336 | Americas - 93000 |
|
$0.0202 / $0.0307 | Buy Now |
DISTI #
78440742
|
Verical | Zener Diode Single 9.05V 5% 15Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 25 | Americas - 6275 |
|
$0.0232 / $0.0278 | Buy Now |
DISTI #
BZX84C9V1-DIO
|
TME | Diode: Zener, 0.3W, 9.1V, SMD, reel,tape, SOT23, single diode Min Qty: 25 | 6275 |
|
$0.0151 / $0.0359 | Buy Now |
|
Master Electronics | Zener Diode - SOT-23 - 9.1V - 0.3W - 5% RoHS: Compliant | 78000 Factory Stock |
|
$0.0131 / $0.0207 | Buy Now |
Part Details for BZX84C9V1
BZX84C9V1 CAD Models
BZX84C9V1 Part Data Attributes:
|
BZX84C9V1
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BZX84C9V1
Diotec Semiconductor AG
Zener Diode, 9.05V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C9V1
This table gives cross-reference parts and alternative options found for BZX84C9V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C9V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C9V1Q-7-F | Zener Diode, 9.1V V(Z), 6.08%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C9V1 vs BZX84C9V1Q-7-F |
BZX84-C9V1,235 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | BZX84C9V1 vs BZX84-C9V1,235 |
BZX84C9V1ET3G | Energy Rated Zeners in SOT-23 225 W, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BZX84C9V1 vs BZX84C9V1ET3G |
BZX84C9V1 | Zener Diode, 9.1V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | BZX84C9V1 vs BZX84C9V1 |
BZX84C9V1-HE3-08 | Zener Diode, 9.1V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C9V1 vs BZX84C9V1-HE3-08 |
BZX84C9V1TRL13 | Zener Diode, 9.1V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84C9V1 vs BZX84C9V1TRL13 |
933137450235 | Zener Diode, 9.05V V(Z), 5%, 0.25W, Silicon, Unidirectional | Nexperia | BZX84C9V1 vs 933137450235 |
BZX84C9V1 | Zener Diode, 9.1V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84C9V1 vs BZX84C9V1 |
BZX84C9V1TC | Zener Diode, 9.1V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | BZX84C9V1 vs BZX84C9V1TC |
BZX84-C9V1 | Zener Diode, 0.35W, Silicon, Unidirectional, | Microsemi Corporation | BZX84C9V1 vs BZX84-C9V1 |