-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 9.1V V(Z), 6.08%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C9V1-FDICT-ND
|
DigiKey | DIODE ZENER 9.1V 350MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
8576 In Stock |
|
$0.0206 / $0.1000 | Buy Now |
DISTI #
BZX84C9V1-7-F
|
Avnet Americas | Diode Zener Single 9.1V 6% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C9V1-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0106 | Buy Now |
DISTI #
BZX84C9V1-7-F
|
Avnet Americas | Diode Zener Single 9.1V 6% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C9V1-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
621-BZX84C9V1-F
|
Mouser Electronics | Zener Diodes 300mW 9.1V Zener AEC-Q101 Qualified RoHS: Compliant | 9821 |
|
$0.0210 / $0.1000 | Buy Now |
DISTI #
E02:0323_01115115
|
Arrow Electronics | Diode Zener Single 9.1V 6.08% 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2418 | Europe - 24000 |
|
$0.0118 / $0.0190 | Buy Now |
DISTI #
V72:2272_06696503
|
Arrow Electronics | Diode Zener Single 9.1V 6.08% 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2240 Container: Cut Strips | Americas - 2270 |
|
$0.0120 | Buy Now |
|
Future Electronics | BZX84C9V1 Series 350 mW 9.1 V 10 mA Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 33000Reel |
|
$0.0107 / $0.0124 | Buy Now |
|
Future Electronics | BZX84C9V1 Series 350 mW 9.1 V 10 mA Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0109 / $0.0127 | Buy Now |
|
Bristol Electronics | 2832 |
|
RFQ | ||
|
Bristol Electronics | 1847 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C9V1-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84C9V1-7-F
Diodes Incorporated
Zener Diode, 9.1V V(Z), 6.08%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.08% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84C9V1-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C9V1-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C9V1 | Micro Commercial Components | Check for Price | Zener Diode, 9.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C9V1-7-F vs BZX84C9V1 |
BZX84-C9V1212 | NXP Semiconductors | Check for Price | 9.1V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZX84C9V1-7-F vs BZX84-C9V1212 |
BZX84C9V1-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, | BZX84C9V1-7-F vs BZX84C9V1-LF |
BZX84C9V1ET3G | onsemi | Check for Price | Energy Rated Zeners in SOT-23 225 W, SOT-23 (TO-236) 3 LEAD, 10000-REEL | BZX84C9V1-7-F vs BZX84C9V1ET3G |
BZX84C9V1LT3G | onsemi | Check for Price | 250 mW; ZenerĀ DiodeĀ Voltage Regulator 9.1 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL | BZX84C9V1-7-F vs BZX84C9V1LT3G |
933137450215 | Nexperia | Check for Price | Zener Diode, 9.05V V(Z), 5%, 0.25W, Silicon, Unidirectional | BZX84C9V1-7-F vs 933137450215 |
BZX84-C9V1 | Microsemi Corporation | Check for Price | Zener Diode, 0.35W, Silicon, Unidirectional, | BZX84C9V1-7-F vs BZX84-C9V1 |
BZX84C9V1LT1T3 | Motorola Semiconductor Products | Check for Price | Zener Diode, 9.1V V(Z), 6.077%, 0.225W, Silicon, Unidirectional, PLASTIC, CASE 318-07, 3 PIN | BZX84C9V1-7-F vs BZX84C9V1LT1T3 |
BZX84C9V1TRL | YAGEO Corporation | Check for Price | Zener Diode, 9.1V V(Z), 5%, 0.35W, Silicon, Unidirectional | BZX84C9V1-7-F vs BZX84C9V1TRL |
BZX84C9V1ET3 | onsemi | Check for Price | 9.1V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | BZX84C9V1-7-F vs BZX84C9V1ET3 |