Datasheets
BZX84C8V2-H by:

Zener Diode,

Part Details for BZX84C8V2-H by Formosa Microsemi Co Ltd

Overview of BZX84C8V2-H by Formosa Microsemi Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for BZX84C8V2-H

BZX84C8V2-H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZX84C8V2-H Part Data Attributes

BZX84C8V2-H Formosa Microsemi Co Ltd
Buy Now Datasheet
Compare Parts:
BZX84C8V2-H Formosa Microsemi Co Ltd Zener Diode,
Part Life Cycle Code Active
Ihs Manufacturer FORMOSA MICROSEMI CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 15 Ω
JESD-30 Code R-PDSO-G3
Knee Impedance-Max 80 Ω
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.3 W
Reference Standard MIL-STD-19500; MIL-STD-750
Reference Voltage-Nom 8.2 V
Reverse Current-Max 0.7 µA
Reverse Test Voltage 5 V
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 6.2 mV/°C
Voltage Tol-Max 5%
Working Test Current 5 mA

Alternate Parts for BZX84C8V2-H

This table gives cross-reference parts and alternative options found for BZX84C8V2-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C8V2-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZX84C8V2-GS18 Zener Diode, 8.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Vishay Semiconductors BZX84C8V2-H vs BZX84C8V2-GS18
BZX84C8V2 Zener Diode, 8.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, Continental Device India Ltd BZX84C8V2-H vs BZX84C8V2
BZX84C8V2L Zener Diode, 8.2V V(Z), 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN Motorola Semiconductor Products BZX84C8V2-H vs BZX84C8V2L
BZX84C8V2TRL Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84C8V2-H vs BZX84C8V2TRL
BZX84-C8V2/T3 DIODE 8.2 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84C8V2-H vs BZX84-C8V2/T3
BZX84-C8V2/G BZX84-C8V2/G NXP Semiconductors BZX84C8V2-H vs BZX84-C8V2/G
934065287235 Zener Diode, 8.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84C8V2-H vs 934065287235
BZX84C8V2 Zener Diode, 8.2V V(Z), 6.098%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN Rectron Semiconductor BZX84C8V2-H vs BZX84C8V2
BZX84C8V2TRL13 Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84C8V2-H vs BZX84C8V2TRL13
BZX84C8V2 Zener Diode, 8.2V V(Z), 6.1%, 0.41W Excel (Suzhou) Semiconductor Co Ltd BZX84C8V2-H vs BZX84C8V2
Part Number Description Manufacturer Compare
BZX84C8V2 Zener Diode, 8.2V V(Z), 6.098%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN Rectron Semiconductor BZX84C8V2-H vs BZX84C8V2
BZX84C8V2 Zener Diode, 8.2V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Promax-Johnton Electronic Corporation BZX84C8V2-H vs BZX84C8V2
BZX84C8V2TRL Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84C8V2-H vs BZX84C8V2TRL
BZX84-C8V2/T3 DIODE 8.2 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84C8V2-H vs BZX84-C8V2/T3
BZX84C8V2-13 Zener Diode, 8.2V V(Z), 6.1%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C8V2-H vs BZX84C8V2-13
BZX84C8V2-TP-HF Zener Diode, 8.2V V(Z), 5%, 0.35W, Micro Commercial Components BZX84C8V2-H vs BZX84C8V2-TP-HF
BZX84C8V2LT3G 250 mW 8.2 V ±5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 10000-REEL onsemi BZX84C8V2-H vs BZX84C8V2LT3G
BZX84-C8V2 Zener Diode, 8.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84C8V2-H vs BZX84-C8V2
BZX84C8V2-7-F Zener Diode, 8.2V V(Z), 6.1%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C8V2-H vs BZX84C8V2-7-F
BZX84C8V2 Zener Diode, 8.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, Continental Device India Ltd BZX84C8V2-H vs BZX84C8V2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C8V2-H by Formosa Microsemi Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C8V2-H by Formosa Microsemi Co Ltd

Select Manufacturer
Which Manufacturer of BZX84C8V2-H would you like to use for your alert(s)?
  • Please alert me when BZX84C8V2-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C8V2-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C8V2-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C8V2-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C8V2-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C8V2-H by Formosa Microsemi Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: