Datasheets
BZX84C7V5 by:
DC Components Co Ltd
Allegro MicroSystems LLC
American Power Devices Inc
Bkc Semiconductors Inc
Bytesonic Corporation
CBI-electric Group
Central Semiconductor Corp
Changjiang Electronics Tech (CJ)
Cheng-Yi Electronic Co Ltd
Comchip Technology Corporation Ltd
Continental Device India Ltd
Daco Semiconductor Co Ltd
DC Components Co Ltd
Diodes Incorporated
Diotec Semiconductor AG
Dongguan YFW Electronics Co Ltd
Dynex Semiconductor
EIC Semiconductor Inc
Elcoma
Excel (Suzhou) Semiconductor Co Ltd
Fairchild Semiconductor Corporation
FOJAN
Formosa Microsemi Co Ltd
Foshan Blue Rocket Electronics Co Ltd
Freescale Semiconductor
Galaxy Microelectronics
Guangdong Hottech Industrrial Co
Hitano Enterprise Corp
Infineon Technologies AG
ITT Corporation
ITT Interconnect Solutions
JGD Semiconductors Co Ltd
Jiangsu Changjiang Electronics Technology Co Ltd
Jinan Gude Electronic Device Co Ltd
KEC
KUU Semiconductor
Lite-On Semiconductor Corporation
LRC Leshan Radio Co Ltd
Luguang Electronic Technology Co Ltd
MERITEK Electronics Corporation
Micro Commercial Components
Microsemi Corporation
Motorola Mobility LLC
Motorola Semiconductor Products
MSKSEMI
National Semiconductor Corporation
Nexperia
North American Philips Discrete Products Div
NXP Semiconductors
onsemi
PanJit Semiconductor
Philips Semiconductors
Plessey Semiconductors Ltd
Promax-Johnton Electronic Corporation
Rectron Semiconductor
ROHM Semiconductor
Sangdest Microelectronics (Nanjing) Co Ltd
Secos Corporation
Semtech Electronics Limited
Sensitron Semiconductors
Shanghai Lunsure Electronic Technology Co Ltd
Shenzhen City Xiangyunfeiwu Technology Co Ltd
Shikues Semiconductor
Silicon Standard Corp
Silicon-Based Technology Corp
SLKOR
SPC Multicomp
STMicroelectronics
Surge Components Inc
Suzhou Good-Ark Electronics Co Ltd
Taitron Components Inc
Taiwan Semiconductor
TDK Micronas GmbH
Telefunken Microelectronics Gmbh
Texas Instruments
Thomson Csf/Efcis
Transys Electronics Limited
Vishay Intertechnologies
Vishay Semiconductors
Vishay Sprague
WEITRON INTERNATIONAL CO., LTD.
Won-Top Electronics Co Ltd
YAGEO Corporation
Yangzhou Yangjie Electronics Co Ltd
Zetex / Diodes Inc
Zowie Technology Corp
Not Found

Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN

Part Details for BZX84C7V5 by DC Components Co Ltd

Overview of BZX84C7V5 by DC Components Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BZX84C7V5

Part # Distributor Description Stock Price Buy
DISTI # BZX84C7V5-DC
TME Diode: Zener, 0.35W, 7.5V, SMD, reel,tape, SOT23, single diode Min Qty: 10 1640
  • 10 $0.0800
  • 100 $0.0263
  • 500 $0.0236
  • 3,000 $0.0209
  • 12,000 $0.0188
$0.0188 / $0.0800 Buy Now

Part Details for BZX84C7V5

BZX84C7V5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZX84C7V5 Part Data Attributes

BZX84C7V5 DC Components Co Ltd
Buy Now Datasheet
Compare Parts:
BZX84C7V5 DC Components Co Ltd Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN
Select a part to compare:
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer DC COMPONENTS CO LTD
Package Description SOT-23, 3 PIN
Reach Compliance Code unknown
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 15 Ω
JESD-30 Code R-PDSO-G3
Knee Impedance-Max 80 Ω
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W
Reference Voltage-Nom 7.5 V
Reverse Current-Max 1 µA
Reverse Test Voltage 5 V
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 5 mA

BZX84C7V5 Related Parts