Part Details for BZX84C6V8LT3G by onsemi
Results Overview of BZX84C6V8LT3G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C6V8LT3G Information
BZX84C6V8LT3G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84C6V8LT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-BZX84C6V8LT3GCT-ND
|
DigiKey | DIODE ZENER 6.8V 250MW SOT23-3 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18785 In Stock |
|
$0.0133 / $0.1000 | Buy Now |
DISTI #
BZX84C6V8LT3G
|
Avnet Americas | Diode Zener Single 6.8V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C6V8LT3G) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0120 / $0.0135 | Buy Now |
DISTI #
863-BZX84C6V8LT3G
|
Mouser Electronics | Zener Diodes 6.8V 225mW RoHS: Compliant | 33243 |
|
$0.0190 / $0.1000 | Buy Now |
DISTI #
V79:2366_26625634
|
Arrow Electronics | Zener Diode Single 6.8V 5% 15Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2151 | Americas - 69200 |
|
$0.0113 / $0.0150 | Buy Now |
|
Future Electronics | BZX84C Series 250 mW 6.8 V SMT Zener Diode Voltage Regulator - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 7 Weeks Container: Reel |
0 Reel |
|
$0.0111 / $0.0119 | Buy Now |
|
Onlinecomponents.com | BZX84C Series 250 mW 6.8 V SMT Zener Diode Voltage Regulator - SOT-23 RoHS: Compliant | 0 |
|
$0.0123 / $0.0140 | Buy Now |
DISTI #
85971568
|
Verical | Zener Diode Single 6.8V 5% 15Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 14085 Package Multiple: 1 Date Code: 1601 | Americas - 75000 |
|
$0.0266 | Buy Now |
DISTI #
62336660
|
Verical | Zener Diode Single 6.8V 5% 15Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 511 Package Multiple: 1 Date Code: 2151 | Americas - 69200 |
|
$0.0113 | Buy Now |
DISTI #
85967390
|
Verical | Zener Diode Single 6.8V 5% 15Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 14085 Package Multiple: 1 Date Code: 1901 | Americas - 20000 |
|
$0.0266 | Buy Now |
|
Quest Components | 6.8 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | 214 |
|
$0.0303 / $0.0404 | Buy Now |
Part Details for BZX84C6V8LT3G
BZX84C6V8LT3G CAD Models
BZX84C6V8LT3G Part Data Attributes
|
BZX84C6V8LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C6V8LT3G
onsemi
250 mW; Zener Diode Voltage Regulator 6.8 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C6V8LT3G
This table gives cross-reference parts and alternative options found for BZX84C6V8LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C6V8LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
933671130215 | NXP Semiconductors | Check for Price | 6.8V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | BZX84C6V8LT3G vs 933671130215 |
BZX84-C6V8 | TDK Micronas GmbH | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.35W, Silicon, Unidirectional | BZX84C6V8LT3G vs BZX84-C6V8 |
BZX84C6V8TRL13 | NXP Semiconductors | Check for Price | 6.8V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZX84C6V8LT3G vs BZX84C6V8TRL13 |
BZX84-C6V8 | Philips Semiconductors | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.3W | BZX84C6V8LT3G vs BZX84-C6V8 |
BZX84-C6V8T/R | NXP Semiconductors | Check for Price | DIODE 6.8 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | BZX84C6V8LT3G vs BZX84-C6V8T/R |
BZX84-B6V8 | Vishay Semiconductors | Check for Price | Zener Diode, 6.8V V(Z), 2%, 0.3W, Silicon, Unidirectional, TO-236AB, PLASTIC, SOT-23, 3 PIN | BZX84C6V8LT3G vs BZX84-B6V8 |
933137420235 | Nexperia | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional | BZX84C6V8LT3G vs 933137420235 |
934059464215 | Nexperia | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84C6V8LT3G vs 934059464215 |