Part Details for BZX84C6V8LT1G by Aptina Imaging
Overview of BZX84C6V8LT1G by Aptina Imaging
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C6V8LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81009514
|
Verical | Diode Zener Single 6.8V 5% 300mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2420 | Americas - 327000 |
|
$0.0110 / $0.0170 | Buy Now |
DISTI #
69736897
|
Verical | Diode Zener Single 6.8V 5% 300mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2331 | Americas - 63000 |
|
$0.0112 / $0.0173 | Buy Now |
DISTI #
70369537
|
Verical | Diode Zener Single 6.8V 5% 300mW 3-Pin SOT-23 T/R Min Qty: 472 Package Multiple: 1 Date Code: 2312 | Americas - 16714 |
|
$0.0172 / $0.0267 | Buy Now |