Part Details for BZX84C6V8 by Vishay Semiconductors
Results Overview of BZX84C6V8 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C6V8 Information
BZX84C6V8 by Vishay Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84C6V8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,6.8V V(Z),5%,SOT-23 | 355 |
|
$0.0350 / $0.0420 | Buy Now |
Part Details for BZX84C6V8
BZX84C6V8 CAD Models
BZX84C6V8 Part Data Attributes
|
BZX84C6V8
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84C6V8
Vishay Semiconductors
Zener Diode, 6.8V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C6V8
This table gives cross-reference parts and alternative options found for BZX84C6V8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C6V8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C6V8TA | Zetex / Diodes Inc | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.33W, Silicon, Unidirectional | BZX84C6V8 vs BZX84C6V8TA |
BZX84C6V8-T | Micro Commercial Components | Check for Price | Zener Diode, | BZX84C6V8 vs BZX84C6V8-T |
BZX84C6V8 | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Zener Diode, 6.8V V(Z), 5.8%, 0.35W | BZX84C6V8 vs BZX84C6V8 |
BZX84C6V8-G3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84C6V8 vs BZX84C6V8-G3-18 |
BZX84C6V8 | Rectron Semiconductor | Check for Price | Zener Diode, 6.8V V(Z), 5.882%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | BZX84C6V8 vs BZX84C6V8 |
BZX84C6V8-13-F | Diodes Incorporated | Check for Price | Zener Diode, 6.8V V(Z), 5.88%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84C6V8 vs BZX84C6V8-13-F |
BZX84C6V8 | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, 6.8V V(Z), 5.9%, 0.41W | BZX84C6V8 vs BZX84C6V8 |
BZX84C6V8-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C6V8 vs BZX84C6V8-T1-LF |
BZX84C6V8 | onsemi | Check for Price | 6.8V, 0.35W Zener Diode, 3000-REEL | BZX84C6V8 vs BZX84C6V8 |
BZX84C6V8TC | Diodes Incorporated | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.33W, Silicon, Unidirectional | BZX84C6V8 vs BZX84C6V8TC |