Part Details for BZX84C5V6Q-13-F by Diodes Incorporated
Overview of BZX84C5V6Q-13-F by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C5V6Q-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BZX84C5V6Q-13-FTR-ND
|
DigiKey | ZENER DIODE SOT23 T&R 10K Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0188 / $0.0283 | Buy Now |
DISTI #
BZX84C5V6Q-13-F
|
Avnet Americas | Diode Single 5.6V 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C5V6Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 110000 Factory Stock |
|
$0.0134 / $0.0158 | Buy Now |
DISTI #
621-BZX84C5V6Q-13-F
|
Mouser Electronics | Zener Diodes Zener Diode SOT23 T&R 10K RoHS: Compliant | 0 |
|
$0.0180 / $0.2100 | Order Now |
|
Bristol Electronics | 40000 |
|
RFQ | ||
|
Quest Components | 32000 |
|
$0.0750 / $0.5000 | Buy Now | |
DISTI #
BZX84C5V6Q-13-F
|
Avnet Americas | Diode Single 5.6V 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C5V6Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 110000 Factory Stock |
|
$0.0134 / $0.0158 | Buy Now |
DISTI #
BZX84C5V6Q-13-F
|
Avnet Americas | Diode Single 5.6V 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C5V6Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 110000 Factory Stock |
|
$0.0134 / $0.0158 | Buy Now |
DISTI #
BZX84C5V6Q-13-F
|
Avnet Silica | Diode Single 5.6V 350mW 3-Pin SOT-23 T/R (Alt: BZX84C5V6Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 10000 |
|
Buy Now | |
|
LCSC | 300mW 5.6V SOT-23-3 Zener Diodes ROHS | 120 |
|
$0.0228 / $0.0242 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0230 | Buy Now |