Part Details for BZX84C5V6D87Z by Fairchild Semiconductor Corporation
Overview of BZX84C5V6D87Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84C5V6D87Z
BZX84C5V6D87Z CAD Models
BZX84C5V6D87Z Part Data Attributes
|
BZX84C5V6D87Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX84C5V6D87Z
Fairchild Semiconductor Corporation
Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C5V6D87Z
This table gives cross-reference parts and alternative options found for BZX84C5V6D87Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C5V6D87Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C5V6 | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C5V6D87Z vs BZX84C5V6 |
BZX84C5V6TG | Allegro MicroSystems LLC | Check for Price | Zener Diode, 5.6V V(Z), Silicon, Unidirectional | BZX84C5V6D87Z vs BZX84C5V6TG |
933137400185 | NXP Semiconductors | Check for Price | 5.6V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | BZX84C5V6D87Z vs 933137400185 |
BZX84-C5V6/DG/B3 | Nexperia | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84C5V6D87Z vs BZX84-C5V6/DG/B3 |
BZX84-C5V6/CH,235 | Nexperia | Check for Price | BZX84 series - Voltage regulator diodes TO-236 3-Pin | BZX84C5V6D87Z vs BZX84-C5V6/CH,235 |
BZX84C5V6TRL13 | NXP Semiconductors | Check for Price | 5.6V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZX84C5V6D87Z vs BZX84C5V6TRL13 |
BZX84C5V6 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C5V6D87Z vs BZX84C5V6 |
BZX84C5V6TR | Allegro MicroSystems LLC | Check for Price | Zener Diode, 5.6V V(Z), Silicon, Unidirectional | BZX84C5V6D87Z vs BZX84C5V6TR |
BZX84-C5V6/AT | NXP Semiconductors | Check for Price | BZX84-C5V6/AT | BZX84C5V6D87Z vs BZX84-C5V6/AT |
BZX84C5V6-7 | Diodes Incorporated | Check for Price | Zener Diode, 5.6V V(Z), 7.14%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C5V6D87Z vs BZX84C5V6-7 |