Part Details for BZX84C5V1TS-7-F by Zetex / Diodes Inc
Overview of BZX84C5V1TS-7-F by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C5V1TS-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84366939
|
Verical | Zener Diode Triple Parallel 5.1V 5.88% 60Ohm 200mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2237 | Americas - 45000 |
|
$0.0656 | Buy Now |
DISTI #
66324827
|
Verical | Zener Diode Triple Parallel 5.1V 5.88% 60Ohm 200mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 941 Package Multiple: 1 Date Code: 2302 | Americas - 1125 |
|
$0.0650 / $0.0887 | Buy Now |