Part Details for BZX84C5V1Q-7-F by Zetex / Diodes Inc
Overview of BZX84C5V1Q-7-F by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C5V1Q-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84368636
|
Verical | Zener Diode Single 5.1V 5.88% 60Ohm 350mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Date Code: 2237 | Americas - 1833000 |
|
$0.0175 | Buy Now |