BZX84C5V1-AU_R1_000A1
Description: Zener Diode, 5.1V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3

Overview of BZX84C5V1-AU_R1_000A1 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy Electronic Manufacturing

Price & Stock for BZX84C5V1-AU_R1_000A1 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-BZX84C5V1AUR1000
Mouser Electronics Zener Diodes 410mW,ZENER,SOT-23,5.1V RoHS: Compliant 1663
  • 1 $0.1800
  • 10 $0.1100
  • 100 $0.0500
  • 1,000 $0.0360
  • 3,000 $0.0220
  • 9,000 $0.0180
$0.0180 / $0.1800 Buy Now
NAC 410mW,ZENER,SOT-23,5.1V RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel 0
  • 15,000 $0.0200
  • 30,000 $0.0180
$0.0180 / $0.0200 Buy Now
DISTI # BZX84C5V1-AU_R1_000A1
Avnet Silica (Alt: BZX84C5V1-AU_R1_000A1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for BZX84C5V1-AU_R1_000A1 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C5V1-AU_R1_000A1 by PanJit Semiconductor

BZX84C5V1-AU_R1_000A1
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Package Description
GREEN, PLASTIC PACKAGE-3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
PANJIT
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.41 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
5.1 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C5V1-AU_R1_000A1
    PanJit Semiconductor
    Zener Diode, 5.1V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
    VS

Alternate Parts for BZX84C5V1-AU_R1_000A1

This table gives cross-reference parts and alternative options found for BZX84C5V1-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C5V1-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C5V1-T1-LF Zener Diode, 5.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C5V1-AU_R1_000A1 vs BZX84C5V1-T1-LF
BZX84C5V1TRL13 Zener Diode, 5.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, YAGEO Corporation BZX84C5V1-AU_R1_000A1 vs BZX84C5V1TRL13
BZX84C5V1 Zener Diode, 5.1V V(Z), 5.88%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Taiwan Semiconductor BZX84C5V1-AU_R1_000A1 vs BZX84C5V1
BZX84C5V1_R1_00001 Zener Diode, 5.1V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C5V1-AU_R1_000A1 vs BZX84C5V1_R1_00001
BZX84C5V1 5.1V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics BZX84C5V1-AU_R1_000A1 vs BZX84C5V1
BZX84C5V1_R2_00001 Zener Diode, 5.1V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C5V1-AU_R1_000A1 vs BZX84C5V1_R2_00001
BZX84C5V1-GS08 Zener Diode, 5.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, Vishay Semiconductors BZX84C5V1-AU_R1_000A1 vs BZX84C5V1-GS08
BZX84C5V1B Zener Diode, 5.1V V(Z), 2%, 0.41W, PanJit Semiconductor BZX84C5V1-AU_R1_000A1 vs BZX84C5V1B
BZX84C5V1-V-GS18 Zener Diode, 5.1V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C5V1-AU_R1_000A1 vs BZX84C5V1-V-GS18
BZX84C5V1C Zener Diode, 5.1V V(Z), 5%, 0.41W, PanJit Semiconductor BZX84C5V1-AU_R1_000A1 vs BZX84C5V1C
Part Number Description Manufacturer Compare
BZX84C5V1 Zener Diode, 5.1V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C5V1-AU_R1_000A1 vs BZX84C5V1
BZX84C5V1 Zener Diode, 5.1V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C5V1-AU_R1_000A1 vs BZX84C5V1
BZX84C5V1D87Z Zener Diode, 5.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN Fairchild Semiconductor Corporation BZX84C5V1-AU_R1_000A1 vs BZX84C5V1D87Z
BZX84C5V1TRL13 Zener Diode, 5.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, YAGEO Corporation BZX84C5V1-AU_R1_000A1 vs BZX84C5V1TRL13
BZX84C5V1_R1_00001 Zener Diode, 5.1V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C5V1-AU_R1_000A1 vs BZX84C5V1_R1_00001
BZX84C5V1-T1 Zener Diode, 5.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C5V1-AU_R1_000A1 vs BZX84C5V1-T1
BZX84C5V1-GS08 Zener Diode, 5.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, Vishay Semiconductors BZX84C5V1-AU_R1_000A1 vs BZX84C5V1-GS08
BZX84C5V1 Zener Diode, 5.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Micro Commercial Components BZX84C5V1-AU_R1_000A1 vs BZX84C5V1
BZX84C5V1-T1-LF Zener Diode, 5.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C5V1-AU_R1_000A1 vs BZX84C5V1-T1-LF
BZX84C5V1-TP Zener Diode, 5.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components BZX84C5V1-AU_R1_000A1 vs BZX84C5V1-TP

Related Parts for BZX84C5V1-AU_R1_000A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C5V1-AU_R1_000A1 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C5V1-AU_R1_000A1 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of BZX84C5V1-AU_R1_000A1 would you like to use for your alert(s)?
  • Please alert me when BZX84C5V1-AU_R1_000A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C5V1-AU_R1_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C5V1-AU_R1_000A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C5V1-AU_R1_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C5V1-AU_R1_000A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C5V1-AU_R1_000A1 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: