Datasheets
BZX84C56LT3G by:

56V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, LEAD FREE, PLASTIC PACKAGE-3

Part Details for BZX84C56LT3G by onsemi

Overview of BZX84C56LT3G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for BZX84C56LT3G

BZX84C56LT3G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZX84C56LT3G Part Data Attributes

BZX84C56LT3G onsemi
Buy Now Datasheet
Compare Parts:
BZX84C56LT3G onsemi 56V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, LEAD FREE, PLASTIC PACKAGE-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code SOT-23
Package Description R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 200 Ω
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.225 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Reference Voltage-Nom 56 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tol-Max 7.14%
Working Test Current 5 mA

Alternate Parts for BZX84C56LT3G

This table gives cross-reference parts and alternative options found for BZX84C56LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C56LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZX84C56L 56V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC BZX84C56LT3G vs BZX84C56L
BZX84C56L Zener Diode, 56V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN Motorola Semiconductor Products BZX84C56LT3G vs BZX84C56L
BZX84C56LT3 56V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN Motorola Mobility LLC BZX84C56LT3G vs BZX84C56LT3
BZX84C56LT3 56V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C56LT3G vs BZX84C56LT3
BZX84C56LT1G 250 mW; Zener Diode Voltage Regulator 56 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BZX84C56LT3G vs BZX84C56LT1G
Part Number Description Manufacturer Compare
BZX84C56TRL Zener Diode, 56V V(Z), 5%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84C56LT3G vs BZX84C56TRL
BZX84C56 56V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics BZX84C56LT3G vs BZX84C56
BZX84C56ET1 DIODE 56 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Voltage Regulator Diode onsemi BZX84C56LT3G vs BZX84C56ET1
BZX84C56-V-GS08 Zener Diode, 56V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C56LT3G vs BZX84C56-V-GS08
BZX84C56L Zener Diode, 56V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN Motorola Semiconductor Products BZX84C56LT3G vs BZX84C56L
BZX84C56L 56V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC BZX84C56LT3G vs BZX84C56L
BZX84C56 56V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 NXP Semiconductors BZX84C56LT3G vs BZX84C56
BZX84C56_R2_00001 Zener Diode, 56V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C56LT3G vs BZX84C56_R2_00001
BZX84C56ET3 56V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C56LT3G vs BZX84C56ET3
BZX84C56TRL 56V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84C56LT3G vs BZX84C56TRL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C56LT3G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C56LT3G by onsemi

Select Manufacturer
Which Manufacturer of BZX84C56LT3G would you like to use for your alert(s)?
  • Please alert me when BZX84C56LT3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C56LT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C56LT3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C56LT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C56LT3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C56LT3G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: