Part Details for BZX84C4V7L99Z by Fairchild Semiconductor Corporation
Overview of BZX84C4V7L99Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZX84C4V7L99Z
BZX84C4V7L99Z CAD Models
BZX84C4V7L99Z Part Data Attributes
|
BZX84C4V7L99Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX84C4V7L99Z
Fairchild Semiconductor Corporation
Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C4V7L99Z
This table gives cross-reference parts and alternative options found for BZX84C4V7L99Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C4V7L99Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C5V6TA | Zener Diode, 5.6V V(Z), Silicon, Unidirectional | Allegro MicroSystems LLC | BZX84C4V7L99Z vs BZX84C5V6TA |
BZX84C2V4LT1G | 250 mW; Zener Diode Voltage Regulator 2.4 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BZX84C4V7L99Z vs BZX84C2V4LT1G |
BZX84C2V4 | Zener Diode, 2.4V V(Z), 8.33%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BZX84C4V7L99Z vs BZX84C2V4 |
BZX84C5V6-G3-08 | Zener Diode, 5.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C4V7L99Z vs BZX84C5V6-G3-08 |
BZX84C75LT3G | 75V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, LEAD FREE, PLASTIC PACKAGE-3 | onsemi | BZX84C4V7L99Z vs BZX84C75LT3G |
JANS1N4976DUS | Zener Diode, 56V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | BZX84C4V7L99Z vs JANS1N4976DUS |
SZ-MMBZ5231BLT3G | Zener Diode, 5.1V V(Z), 5.1%, 0.225W, Silicon, Unidirectional, TO-236AB | onsemi | BZX84C4V7L99Z vs SZ-MMBZ5231BLT3G |
MMBZ5231BQ-13-F | Zener Diode, 5.1V V(Z), 5%, 0.35W, | Diodes Incorporated | BZX84C4V7L99Z vs MMBZ5231BQ-13-F |
BZX84C62LT3G | 62V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, LEAD FREE, PLASTIC PACKAGE-3 | onsemi | BZX84C4V7L99Z vs BZX84C62LT3G |
BZX84B5V1LT1 | 5.1V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C4V7L99Z vs BZX84B5V1LT1 |