Part Details for BZX84C4V7-13-F by Diodes Incorporated
Overview of BZX84C4V7-13-F by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C4V7-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P40:2555_24682426
|
Arrow Electronics | Zener Diode Single 4.7V 6.38% 80Ohm 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 7540 Package Multiple: 1 Date Code: 2339 | Europe - 10000 |
|
$0.0107 | Buy Now |
DISTI #
BZX84C4V7-13-F
|
TME | Diode: Zener, 0.35W, 4.7V, SMD, reel,tape, SOT23, single diode Min Qty: 20 | 820 |
|
$0.0164 / $0.0421 | Buy Now |
Part Details for BZX84C4V7-13-F
BZX84C4V7-13-F CAD Models
BZX84C4V7-13-F Part Data Attributes
|
BZX84C4V7-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84C4V7-13-F
Diodes Incorporated
Zener Diode, 4.7V V(Z), 6.38%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.38% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C4V7-13-F
This table gives cross-reference parts and alternative options found for BZX84C4V7-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C4V7-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84-C4V7TRL | NXP Semiconductors | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional | BZX84C4V7-13-F vs BZX84-C4V7TRL |
BZX84C4V7-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.35W, | BZX84C4V7-13-F vs BZX84C4V7-TP-HF |
BZX84C4V7D87Z | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN | BZX84C4V7-13-F vs BZX84C4V7D87Z |
BZX84C4V7-V | Vishay Semiconductors | Check for Price | DIODE 4.7 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | BZX84C4V7-13-F vs BZX84C4V7-V |
BZX84C4V7GS18 | Vishay Semiconductors | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN | BZX84C4V7-13-F vs BZX84C4V7GS18 |
BZX84C4V7-GS08 | Vishay Semiconductors | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, | BZX84C4V7-13-F vs BZX84C4V7-GS08 |
BZX84C4V7 | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, | BZX84C4V7-13-F vs BZX84C4V7 |
BZX84C4V7TC | Diodes Incorporated | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.33W, Silicon, Unidirectional, | BZX84C4V7-13-F vs BZX84C4V7TC |
BZX84C4V7Q-13-F | Diodes Incorporated | $0.0253 | Zener Diode, 4.7V V(Z), 6.38%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84C4V7-13-F vs BZX84C4V7Q-13-F |