Part Details for BZX84C47 by LGE
Overview of BZX84C47 by LGE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | ��5% Single 44V~50V 350mW 47V SOT-23 Zener Diodes ROHS | 8201 |
|
$0.0196 / $0.0389 | Buy Now |
|
LCSC | Independent Type 44V50V 350mW 47V SOT-23 Zener Diodes ROHS | 8201 |
|
$0.0194 / $0.0405 | Buy Now |