Part Details for BZX84C3V9LFHT116 by ROHM Semiconductor
Overview of BZX84C3V9LFHT116 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZX84C3V9LFHT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC1255
|
Newark | Zener Diode, Aec-Q101, 3.9V, Sot-23, Zener Voltage Vz Typ:3.9V, Power Dissipation Pd:250Mw, Diode Case Style:Sot-23, Zener Tolerance ±:5%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Rohm BZX84C3V9LFHT116 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0540 / $0.2790 | Buy Now |
DISTI #
BZX84C3V9LFHT116CT-ND
|
DigiKey | DIODE ZENER 3.9V 250MW SSD3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
218 In Stock |
|
$0.0611 / $0.1600 | Buy Now |
DISTI #
BZX84C3V9LFHT116
|
Avnet Americas | Diode Zener Single 3.9V 250mW 2-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84C3V9LFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0141 / $0.0161 | Buy Now |
|
Future Electronics | Zener Diode 3.9 V 250 mW 5.13% Surface Mount SSD3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0600 / $0.0691 | Buy Now |
DISTI #
BZX84C3V9LFHT116
|
Avnet Silica | Diode Zener Single 3.9V 250mW 2-Pin SOT-23 Emboss T/R (Alt: BZX84C3V9LFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BZX84C3V9LFHT116
BZX84C3V9LFHT116 CAD Models
BZX84C3V9LFHT116 Part Data Attributes:
|
BZX84C3V9LFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84C3V9LFHT116
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5.13% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C3V9LFHT116
This table gives cross-reference parts and alternative options found for BZX84C3V9LFHT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V9LFHT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C3V9LT116 | Zener Diode, | ROHM Semiconductor | BZX84C3V9LFHT116 vs BZX84C3V9LT116 |
SZBZX84C3V9ET3G | Energy Rated Zeners in SOT-23 225 W, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | BZX84C3V9LFHT116 vs SZBZX84C3V9ET3G |