Part Details for BZX84C3V9 RF by Taiwan Semiconductor
Overview of BZX84C3V9 RF by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for BZX84C3V9 RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C3V9 RF
|
Avnet Americas | - Tape and Reel (Alt: BZX84C3V9 RF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0244 | Buy Now |
DISTI #
821-BZX84C3V9RF
|
Mouser Electronics | Zener Diodes 300mW, 5%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0350 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0314 | Buy Now |
Part Details for BZX84C3V9 RF
BZX84C3V9 RF CAD Models
BZX84C3V9 RF Part Data Attributes
|
BZX84C3V9 RF
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZX84C3V9 RF
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |