-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mW; Zener Diode Voltage Regulator 3.6 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C3V6LT1G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0638
|
Newark | Zener Diode, 225Mw, 3.6V, Sot-23, Zener Voltage Nom:3.6V, Power Dissipation:225Mw, Diode Case Sty... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2783 |
|
$0.0170 | Buy Now |
DISTI #
85W2802
|
Newark | Diode, Zener, 3.6V, 225Mw, Sot-23-3, Full Reel, Zener Voltage Nom:3.6V, Power Dissipation:225Mw, ... more RoHS: Compliant Min Qty: 39000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 | Buy Now |
DISTI #
BZX84C3V6LT1GOSCT-ND
|
DigiKey | DIODE ZENER 3.6V 250MW SOT23-3 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5406 In Stock |
|
$0.0125 / $0.1000 | Buy Now |
DISTI #
BZX84C3V6LT1G
|
Avnet Americas | Zener Single Diode, 3.6 V, 250 mW, SOT-23, 3 Pins, 150 ?C - Tape and Reel (Alt: BZX84C3V6LT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
45J0638
|
Avnet Americas | Zener Single Diode, 3.6 V, 250 mW, SOT-23, 3 Pins, 150 ?C - Product that comes on tape, but is not r... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0290 / $0.0990 | Buy Now |
DISTI #
863-BZX84C3V6LT1G
|
Mouser Electronics | Zener Diodes 3.6V 250mW RoHS: Compliant | 13506 |
|
$0.0120 / $0.1000 | Buy Now |
DISTI #
V72:2272_26884663
|
Arrow Electronics | Diode Zener Single 3.6V 5% 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2223 Container: Cut Strips | Americas - 93137 |
|
$0.0556 / $0.0576 | Buy Now |
DISTI #
V36:1790_07285805
|
Arrow Electronics | Diode Zener Single 3.6V 5% 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Date Code: 2425 | Americas - 60000 |
|
$0.0110 / $0.0156 | Buy Now |
DISTI #
V72:2272_07285805
|
Arrow Electronics | Diode Zener Single 3.6V 5% 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1947 Container: Cut Strips | Americas - 54250 |
|
$0.0556 / $0.0576 | Buy Now |
DISTI #
E02:0323_00077328
|
Arrow Electronics | Diode Zener Single 3.6V 5% 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Date Code: 2420 | Europe - 42000 |
|
$0.0112 / $0.0158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C3V6LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C3V6LT1G
onsemi
250 mW; Zener Diode Voltage Regulator 3.6 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.56% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84C3V6LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V6LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C3V6-G3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 3.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84C3V6LT1G vs BZX84C3V6-G3-18 |
BZX84C3V6-7-F | Diodes Incorporated | $0.0208 | Zener Diode, 3.6V V(Z), 5.56%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84C3V6LT1G vs BZX84C3V6-7-F |
BZX84C3V6-E3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 3.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C3V6LT1G vs BZX84C3V6-E3-08 |
BZX84C3V6-G3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 3.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84C3V6LT1G vs BZX84C3V6-G3-08 |
BZX84-C3V6,215 | Nexperia | $0.0391 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | BZX84C3V6LT1G vs BZX84-C3V6,215 |
The recommended footprint for the BZX84C3V6LT1G is a standard SOD-123 package with a pad size of 1.3 mm x 0.8 mm.
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the component.
The maximum power dissipation of the BZX84C3V6LT1G is 500 mW. Exceeding this limit can cause the component to overheat and fail.
Yes, the BZX84C3V6LT1G is suitable for high-reliability applications due to its high-quality manufacturing process and rigorous testing. However, it's essential to follow proper design and assembly guidelines to ensure the component's reliability.
Store the BZX84C3V6LT1G in its original packaging or an equivalent ESD-protective package. Avoid exposing the component to moisture, extreme temperatures, or physical stress during storage and shipping.