Part Details for BZX84C3V6LT1 by onsemi
Results Overview of BZX84C3V6LT1 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C3V6LT1 Information
BZX84C3V6LT1 by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84C3V6LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86096095
|
Verical | Diode Zener Single 3.6V 5% 300mW 3-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 9837 Package Multiple: 1 Date Code: 0601 | Americas - 17500 |
|
$0.0381 | Buy Now |
DISTI #
86096604
|
Verical | Diode Zener Single 3.6V 5% 300mW 3-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 9837 Package Multiple: 1 Date Code: 0301 | Americas - 14788 |
|
$0.0381 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 2890 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,3.6V V(Z),5%,TO-236AB | 2312 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,3.6V V(Z),5%,TO-236AB | 1840 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,3.6V V(Z),5%,TO-236AB | 1390 |
|
$0.0302 / $0.0672 | Buy Now |
|
Rochester Electronics | DIODE ZENER 3.6V 225MW SOT23-3 RoHS: Compliant Status: Obsolete Min Qty: 1 | 38318 |
|
$0.0189 / $0.0305 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ |
Part Details for BZX84C3V6LT1
BZX84C3V6LT1 CAD Models
BZX84C3V6LT1 Part Data Attributes
|
BZX84C3V6LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C3V6LT1
onsemi
250 mW 3.6 V ±5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.56% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C3V6LT1
This table gives cross-reference parts and alternative options found for BZX84C3V6LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V6LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84-C3V6,215 | Nexperia | $0.0391 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | BZX84C3V6LT1 vs BZX84-C3V6,215 |
BZX84-C3V6TRL | NXP Semiconductors | Check for Price | Zener Diode, 3.6V V(Z), 5%, 0.35W, Silicon, Unidirectional | BZX84C3V6LT1 vs BZX84-C3V6TRL |
BZX84-C3V6/AT | NXP Semiconductors | Check for Price | BZX84-C3V6/AT | BZX84C3V6LT1 vs BZX84-C3V6/AT |
BZX84C3V6 | NXP Semiconductors | Check for Price | 3.6V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C3V6LT1 vs BZX84C3V6 |
BZX84C3V6-7-F | Diodes Incorporated | $0.0208 | Zener Diode, 3.6V V(Z), 5.56%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84C3V6LT1 vs BZX84C3V6-7-F |
BZX84C3V6 | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 3.6V V(Z), 5.56%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | BZX84C3V6LT1 vs BZX84C3V6 |
BZX84C3V6TRL13 | NXP Semiconductors | Check for Price | 3.6V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZX84C3V6LT1 vs BZX84C3V6TRL13 |
BZX84C3V6-G3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 3.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84C3V6LT1 vs BZX84C3V6-G3-08 |
BZX84-C3V6/C | Nexperia | Check for Price | Zener Diode, 3.6V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84C3V6LT1 vs BZX84-C3V6/C |
BZX84C3V6LT1 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the BZX84C3V6LT1 is a rectangular pad with a size of 0.55mm x 0.55mm, with a solder mask clearance of 0.1mm. This is to ensure proper soldering and to prevent solder bridging.
-
The BZX84C3V6LT1 is rated for operation up to 150°C, but it's recommended to derate the voltage and current ratings at higher temperatures. Consult the datasheet for specific derating curves and guidelines.
-
The BZX84C3V6LT1 has an internal ESD protection diode, but it's still recommended to follow proper ESD handling procedures when handling the device. Use an ESD wrist strap or mat, and avoid touching the device's pins or leads.
-
The BZX84C3V6LT1 is a general-purpose Zener diode, and it's not optimized for high-frequency applications. If you need a Zener diode for high-frequency use, consider using a specialized high-frequency Zener diode or a different component altogether.
-
The recommended storage condition for the BZX84C3V6LT1 is in a dry, cool place, away from direct sunlight and moisture. Store the devices in their original packaging or in a sealed bag to prevent moisture absorption.