Part Details for BZX84C3V3LYT116 by ROHM Semiconductor
Overview of BZX84C3V3LYT116 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX84C3V3LYT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1452
|
Newark | Zener Diode, 3.3V, 0.25W, Sot-23, Zener Voltage Nom:3.3V, Power Dissipation:250Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Rohm BZX84C3V3LYT116 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1345 |
|
$0.0550 / $0.2700 | Buy Now |
DISTI #
846-BZX84C3V3LYT116CT-ND
|
DigiKey | 250MW, 3.3V, SOT-23, ZENER DIODE Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1468 In Stock |
|
$0.0491 / $0.4100 | Buy Now |
DISTI #
BZX84C3V3LYT116
|
Avnet Americas | Diode Zener Single 3.3V 250mW 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84C3V3LYT116) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0486 / $0.0555 | Buy Now |
DISTI #
82AH1452
|
Avnet Americas | Diode Zener Single 3.3V 250mW 3-Pin SOT-23 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 82AH1452) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.0990 / $0.2710 | Buy Now |
DISTI #
755-BZX84C3V3LYT116
|
Mouser Electronics | Zener Diodes 250mW, 3.3V, SOT-23, Zener Diode (BZX84C series) RoHS: Compliant | 3799 |
|
$0.0490 / $0.4100 | Buy Now |
|
Future Electronics | BZX84C Series 3.3 V 250 mW 95 mOhm Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0477 / $0.0545 | Buy Now |
|
Quest Components | 3831 |
|
$0.0960 / $0.3200 | Buy Now | |
DISTI #
BZX84C3V3LYT116
|
Avnet Silica | Diode Zener Single 3.3V 250mW 3-Pin SOT-23 Emboss T/R (Alt: BZX84C3V3LYT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BZX84C3V3LYT116
BZX84C3V3LYT116 CAD Models
BZX84C3V3LYT116 Part Data Attributes:
|
BZX84C3V3LYT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84C3V3LYT116
ROHM Semiconductor
Zener Diode, 3.3V V(Z), 6.06%, 0.25W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 3.3 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 6.06% | |
Working Test Current | 5 mA |