Part Details for BZX84C3V3 by SPC Multicomp
Overview of BZX84C3V3 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8160
|
Newark | Zener Diode, 0.35W, 3.3V, Sot-23, Zener Voltage Vz Typ:3.3V, Power Dissipation Pd:350Mw, Diode Case Style:Sot-23, Zener Tolerance ±:5%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Multicomp Pro BZX84C3V3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30729 |
|
$0.0280 / $0.0490 | Buy Now |