Part Details for BZX84C3V0W by Diodes Incorporated
Overview of BZX84C3V0W by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX84C3V0W
BZX84C3V0W CAD Models
BZX84C3V0W Part Data Attributes:
|
BZX84C3V0W
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84C3V0W
Diodes Incorporated
Zener Diode, 3V V(Z), 5%, 0.2W
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C3V0W
This table gives cross-reference parts and alternative options found for BZX84C3V0W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V0W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM3Z3V0 | Zener Diode, 3V V(Z), 5%, 0.2W, | Diotec Semiconductor AG | BZX84C3V0W vs MM3Z3V0 |
MM3Z3B0 | Zener Diode, 3V V(Z), 5%, 0.2W | Diotec Semiconductor AG | BZX84C3V0W vs MM3Z3B0 |
BZT52C3V0S-F | Zener Diode, 3V V(Z), 5%, 0.2W | Formosa Microsemi Co Ltd | BZX84C3V0W vs BZT52C3V0S-F |
BZT52C3V0S-F-H | Zener Diode, 3V V(Z), 5%, 0.2W | Formosa Microsemi Co Ltd | BZX84C3V0W vs BZT52C3V0S-F-H |