Part Details for BZX84C3V0 by Guangdong Hottech Industrrial Co
Overview of BZX84C3V0 by Guangdong Hottech Industrrial Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C3V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C3V0-H
|
Maritex | Zener Diode, 3V, 5%, 350mW, -65+150 deg.C, SMD, SOT23 Min Qty: 1 Package Multiple: 1 | 2235 |
|
$0.0160 / $0.0280 | Buy Now |