Part Details for BZX84C3V0 by Excel (Suzhou) Semiconductor Co Ltd
Overview of BZX84C3V0 by Excel (Suzhou) Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX84C3V0
BZX84C3V0 CAD Models
BZX84C3V0 Part Data Attributes:
|
BZX84C3V0
Excel (Suzhou) Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX84C3V0
Excel (Suzhou) Semiconductor Co Ltd
Zener Diode, 3V V(Z), 6.7%, 0.41W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EXCEL (SUZHOU) SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.41 W | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Voltage Tol-Max | 6.7% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C3V0
This table gives cross-reference parts and alternative options found for BZX84C3V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C3V0 | Zener Diode, 3V V(Z), 6.67%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | BZX84C3V0 vs BZX84C3V0 |
BZX84C3V0 | 3V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | BZX84C3V0 vs BZX84C3V0 |
BZX84C3V0ET3G | 3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C3V0 vs BZX84C3V0ET3G |
BZX84C3V0 | Zener Diode, 3V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BZX84C3V0 vs BZX84C3V0 |
BZX84C3V0-H | Zener Diode, | Formosa Microsemi Co Ltd | BZX84C3V0 vs BZX84C3V0-H |
BZX84C3V0-TP-HF | Zener Diode, | Micro Commercial Components | BZX84C3V0 vs BZX84C3V0-TP-HF |
BZX84C3-7 | Zener Diode, 0.35W, Silicon, Unidirectional | Diodes Incorporated | BZX84C3V0 vs BZX84C3-7 |
BZX84C3V0Q-7-F | Zener Diode, 3V V(Z), 6.67%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C3V0 vs BZX84C3V0Q-7-F |
BZX84-C3 | Zener Diode, 0.35W, Silicon, Unidirectional | Microsemi Corporation | BZX84C3V0 vs BZX84-C3 |
BZX84-C3V0TRL | Zener Diode, 3V V(Z), 5%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84C3V0 vs BZX84-C3V0TRL |