Part Details for BZX84C3V0 by DC Components Co Ltd
Overview of BZX84C3V0 by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX84C3V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C3V0-DC
|
TME | Diode: Zener, 0.35W, 3V, SMD, reel,tape, SOT23, single diode Min Qty: 10 | 0 |
|
$0.0195 / $0.0800 | RFQ |
Part Details for BZX84C3V0
BZX84C3V0 CAD Models
BZX84C3V0 Part Data Attributes:
|
BZX84C3V0
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX84C3V0
DC Components Co Ltd
Zener Diode, 3V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown |