Datasheets
BZX84C39 by:
Shanghai Lunsure Electronic Technology Co Ltd
Bkc Semiconductors Inc
Bytesonic Corporation
CBI-electric Group
Central Semiconductor Corp
Changjiang Electronics Tech (CJ)
Cheng-Yi Electronic Co Ltd
Comchip Technology Corporation Ltd
Continental Device India Ltd
Daco Semiconductor Co Ltd
DC Components Co Ltd
Diodes Incorporated
Diotec Semiconductor AG
Dynex Semiconductor
EIC Semiconductor Inc
Elcoma
Excel (Suzhou) Semiconductor Co Ltd
FOJAN
Formosa Microsemi Co Ltd
Freescale Semiconductor
Galaxy Microelectronics
Hitano Enterprise Corp
Infineon Technologies AG
ITT Corporation
JGD Semiconductors Co Ltd
Jiangsu Changjiang Electronics Technology Co Ltd
Jinan Gude Electronic Device Co Ltd
Lite-On Semiconductor Corporation
LRC Leshan Radio Co Ltd
Luguang Electronic Technology Co Ltd
MERITEK Electronics Corporation
Micro Commercial Components
Microsemi Corporation
Motorola Mobility LLC
Motorola Semiconductor Products
MSKSEMI
Nexperia
North American Philips Discrete Products Div
NXP Semiconductors
onsemi
PanJit Semiconductor
Philips Semiconductors
Plessey Semiconductors Ltd
Promax-Johnton Electronic Corporation
Rectron Semiconductor
Sangdest Microelectronics (Nanjing) Co Ltd
Secos Corporation
Semtech Electronics Limited
Sensitron Semiconductors
Shanghai Lunsure Electronic Technology Co Ltd
Shenzhen City Xiangyunfeiwu Technology Co Ltd
Silicon Standard Corp
Silicon-Based Technology Corp
SPC Multicomp
STMicroelectronics
Surge Components Inc
Suzhou Good-Ark Electronics Co Ltd
Taitron Components Inc
Taiwan Semiconductor
TDK Corporation
TDK Micronas GmbH
Telefunken Microelectronics Gmbh
Thomson Csf/Efcis
Transys Electronics Limited
Vishay Intertechnologies
Vishay Semiconductors
WEITRON INTERNATIONAL CO., LTD.
Won-Top Electronics Co Ltd
YAGEO Corporation
Yangzhou Yangjie Electronics Co Ltd
Zetex / Diodes Inc
Zowie Technology Corp
Not Found

Zener Diode, 39V V(Z), 5.1%

Part Details for BZX84C39 by Shanghai Lunsure Electronic Technology Co Ltd

Results Overview of BZX84C39 by Shanghai Lunsure Electronic Technology Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

BZX84C39 Information

BZX84C39 by Shanghai Lunsure Electronic Technology Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Part Details for BZX84C39

BZX84C39 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZX84C39 Part Data Attributes

BZX84C39 Shanghai Lunsure Electronic Technology Co Ltd
Buy Now Datasheet
Compare Parts:
BZX84C39 Shanghai Lunsure Electronic Technology Co Ltd Zener Diode, 39V V(Z), 5.1%
Select a part to compare:
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 130 Ω
Number of Elements 1
Reference Voltage-Nom 39 V
Surface Mount YES
Voltage Tol-Max 5.1%
Working Test Current 2 mA

BZX84C39 Related Parts