-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C39-E3-08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X4404
|
Newark | Diode, Zener, 39V, 300Mw, Sot-23-3, Full Reel, Zener Voltage Nom:39V, Power Dissipation:300Mw, Di... more RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
12X7903
|
Newark | Diode, Zener, 39V, 0.3W, Sot-23-3, Zener Voltage Nom:39V, Power Dissipation:300Mw, Diode Case Sty... more RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0460 | Buy Now |
DISTI #
BZX84C39-E3-08
|
Avnet Americas | ZENER DIODE SOT23 - Tape and Reel (Alt: BZX84C39-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0184 / $0.0196 | Buy Now |
DISTI #
78-BZX84C39-E3-08
|
Mouser Electronics | Zener Diodes 39 Volt 0.35W 5% RoHS: Compliant | 9870 |
|
$0.0250 / $0.1300 | Buy Now |
|
Bristol Electronics | 5843 |
|
RFQ | ||
|
Quest Components | 4674 |
|
$0.0483 / $0.1610 | Buy Now | |
DISTI #
BZX84C39-E3-08
|
TTI | Zener Diodes 39 Volt 0.35W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0235 / $0.0376 | Buy Now |
DISTI #
BZX84C39-E3-08
|
EBV Elektronik | ZENER DIODE SOT23 (Alt: BZX84C39-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 13001 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C39-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX84C39-E3-08
Vishay Intertechnologies
Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 130 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 350 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 39 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 27.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 1.2 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
This table gives cross-reference parts and alternative options found for BZX84C39-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C39-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C39-T1 | Rectron Semiconductor | Check for Price | Zener Diode, 39V V(Z), 5.128%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | BZX84C39-E3-08 vs BZX84C39-T1 |
BZX84C39 | STMicroelectronics | Check for Price | 39V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZX84C39-E3-08 vs BZX84C39 |
BZX84C39_R1_00001 | PanJit Semiconductor | Check for Price | Zener Diode, 39V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84C39-E3-08 vs BZX84C39_R1_00001 |
BZX84C39BK | Central Semiconductor Corp | Check for Price | Zener Diode, 39V V(Z), 5.1%, 0.35W, | BZX84C39-E3-08 vs BZX84C39BK |
BZX84C39 | Micro Commercial Components | Check for Price | Zener Diode, 39V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C39-E3-08 vs BZX84C39 |
BZX84C39 | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Zener Diode, 39V V(Z), 5.1%, 0.35W | BZX84C39-E3-08 vs BZX84C39 |
BZX84C39-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 39V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C39-E3-08 vs BZX84C39-T1-LF |
BZX84-C39212 | NXP Semiconductors | Check for Price | 39V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZX84C39-E3-08 vs BZX84-C39212 |
BZX84C39TRL | NXP Semiconductors | Check for Price | 39V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZX84C39-E3-08 vs BZX84C39TRL |