Part Details for BZX84C36 by Jinan Gude Electronic Device Co Ltd
Overview of BZX84C36 by Jinan Gude Electronic Device Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX84C36
BZX84C36 CAD Models
BZX84C36 Part Data Attributes
|
BZX84C36
Jinan Gude Electronic Device Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX84C36
Jinan Gude Electronic Device Co Ltd
Zener Diode, 36V V(Z), 5.6%
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JINAN GUDE ELECTRONIC DEVICE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5.6% | |
Working Test Current | 2 mA |